DMN2056U-13 | |
---|---|
DigiKey Part Number | DMN2056U-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2056U-13 |
Description | MOSFET N-CHANNEL 20V 4A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 940mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 339 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 940mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58987 | ¥5,898.70 |
30,000 | ¥0.58225 | ¥17,467.50 |
50,000 | ¥0.49472 | ¥24,736.00 |
100,000 | ¥0.48711 | ¥48,711.00 |