DMN2008LFU-13 | |
---|---|
DigiKey Part Number | DMN2008LFU-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2008LFU-13 |
Description | MOSFET 2N-CH 20V 14.5A 6UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 14.5A 1W Surface Mount U-DFN2030-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2008LFU-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 14.5A | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1418pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88256 | ¥5,647.68 |
6,000 | ¥1.78347 | ¥10,700.82 |
9,000 | ¥1.68506 | ¥15,165.54 |