DMN1003UCA6-7 | |
---|---|
DigiKey Part Number | 31-DMN1003UCA6-7TR-ND - Tape & Reel (TR) 31-DMN1003UCA6-7CT-ND - Cut Tape (CT) 31-DMN1003UCA6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1003UCA6-7 |
Description | MOSFET 2N-CH X3-DSN3518-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2.67W Surface Mount X3-DSN3518-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 3315pF @ 6V | |
Power - Max | 2.67W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X3-DSN3518-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.86747 | ¥8,602.41 |
6,000 | ¥2.73092 | ¥16,385.52 |
9,000 | ¥2.67948 | ¥24,115.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.67300 | ¥56.73 |
100 | ¥4.41110 | ¥441.11 |
500 | ¥3.73924 | ¥1,869.62 |
1,000 | ¥3.04600 | ¥3,046.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥7.16700 | ¥71.67 |
100 | ¥4.75920 | ¥475.92 |
500 | ¥3.72266 | ¥1,861.33 |
1,000 | ¥3.38851 | ¥3,388.51 |