DMC2991UDA-7B | |
---|---|
DigiKey Part Number | 31-DMC2991UDA-7B-ND |
Manufacturer | |
Manufacturer Product Number | DMC2991UDA-7B |
Description | MOSFET N/P-CH 20V 0.48A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 480mA (Ta), 350mA (Ta) 350mW (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 480mA (Ta), 350mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V, 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5pF @ 16V, 17pF @ 15V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54840 | ¥54.84 |
500 | ¥0.45760 | ¥228.80 |
1,000 | ¥0.31795 | ¥317.95 |
2,000 | ¥0.27560 | ¥551.20 |
5,000 | ¥0.25564 | ¥1,278.20 |
10,000 | ¥0.21199 | ¥2,119.90 |
50,000 | ¥0.18705 | ¥9,352.50 |