DMC1028UVT-13 | |
---|---|
DigiKey Part Number | 31-DMC1028UVT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC1028UVT-13 |
Description | MOSFET N/P-CH 12V 6.1A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 6.1A (Ta), 3.5A (Ta) 800mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.1A (Ta), 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.2A, 4.5V, 80mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 8V, 11.5nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 787pF @ 6V, 576pF @ 10V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.05321 | ¥10,532.10 |
30,000 | ¥1.03337 | ¥31,001.10 |