DMC1028UFDB-7 | |
---|---|
DigiKey Part Number | DMC1028UFDB-7DITR-ND - Tape & Reel (TR) DMC1028UFDB-7DICT-ND - Cut Tape (CT) DMC1028UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC1028UFDB-7 |
Description | MOSFET N/P-CH 12V 6A/3.4A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 6A, 3.4A 1.36W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 3.4A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.5nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 787pF @ 6V | |
Power - Max | 1.36W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80100 | ¥380.10 |
500 | ¥3.17626 | ¥1,588.13 |
1,000 | ¥2.70323 | ¥2,703.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15500 | ¥6,465.00 |