DFLZ6V8Q-7 | |
---|---|
DigiKey Part Number | DFLZ6V8Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ6V8Q-7 |
Description | DIODE ZENER 6.8V 1W POWERDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08464 | ¥3,253.92 |
6,000 | ¥1.02947 | ¥6,176.82 |
9,000 | ¥0.95594 | ¥8,603.46 |
30,000 | ¥0.93794 | ¥28,138.20 |