DFLS240Q-7 | |
---|---|
DigiKey Part Number | 31-DFLS240Q-7TR-ND - Tape & Reel (TR) 31-DFLS240Q-7CT-ND - Cut Tape (CT) 31-DFLS240Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLS240Q-7 |
Description | DIODE SCHOTTKY 40V 2A PWRDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.92400 | ¥39.24 |
100 | ¥2.71580 | ¥271.58 |
500 | ¥2.26886 | ¥1,134.43 |
1,000 | ¥1.93095 | ¥1,930.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71974 | ¥5,159.22 |
6,000 | ¥1.62924 | ¥9,775.44 |
9,000 | ¥1.53934 | ¥13,854.06 |