DESDA5V3L-7 | |
---|---|
DigiKey Part Number | DESDA5V3LDITR-ND - Tape & Reel (TR) DESDA5V3LDICT-ND - Cut Tape (CT) DESDA5V3LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESDA5V3L-7 |
Description | TVS DIODE 3VWM 15VC SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DESDA5V3L-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.91290 | ¥91.29 |
500 | ¥0.76186 | ¥380.93 |
1,000 | ¥0.52929 | ¥529.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45874 | ¥1,376.22 |
6,000 | ¥0.42553 | ¥2,553.18 |
9,000 | ¥0.35288 | ¥3,175.92 |
30,000 | ¥0.34665 | ¥10,399.50 |
75,000 | ¥0.31137 | ¥23,352.75 |
150,000 | ¥0.26985 | ¥40,477.50 |