DESD5V0U1BLQ-7B | |
---|---|
DigiKey Part Number | 31-DESD5V0U1BLQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DESD5V0U1BLQ-7B |
Description | DATALINE PROTECTION PP X1-DFN100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39648 | ¥3,964.80 |
30,000 | ¥0.38905 | ¥11,671.50 |
50,000 | ¥0.32215 | ¥16,107.50 |
250,000 | ¥0.31719 | ¥79,297.50 |