DDZ4V3BSF-7 | |
---|---|
DigiKey Part Number | DDZ4V3BSF-7DITR-ND - Tape & Reel (TR) DDZ4V3BSF-7DICT-ND - Cut Tape (CT) DDZ4V3BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ4V3BSF-7 |
Description | DIODE ZENER 4.3V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.59110 | ¥59.11 |
500 | ¥0.49306 | ¥246.53 |
1,000 | ¥0.34258 | ¥342.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29694 | ¥890.82 |
6,000 | ¥0.27543 | ¥1,652.58 |
9,000 | ¥0.22841 | ¥2,055.69 |
30,000 | ¥0.22438 | ¥6,731.40 |
75,000 | ¥0.20154 | ¥15,115.50 |
150,000 | ¥0.17466 | ¥26,199.00 |