DDZ30DQ-7 | |
---|---|
DigiKey Part Number | DDZ30DQ-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ30DQ-7 |
Description | DIODE ZENER 29.77V 310MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 29.77 V 310 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 310 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |