DDZ2V7BSF-7 | |
---|---|
DigiKey Part Number | DDZ2V7BSF-7DITR-ND - Tape & Reel (TR) DDZ2V7BSF-7DICT-ND - Cut Tape (CT) DDZ2V7BSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ2V7BSF-7 |
Description | DIODE ZENER 2.8V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±4% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.55910 | ¥55.91 |
500 | ¥0.46648 | ¥233.24 |
1,000 | ¥0.32412 | ¥324.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28094 | ¥842.82 |
6,000 | ¥0.26059 | ¥1,563.54 |
9,000 | ¥0.21611 | ¥1,944.99 |
30,000 | ¥0.21229 | ¥6,368.70 |
75,000 | ¥0.19068 | ¥14,301.00 |
150,000 | ¥0.16526 | ¥24,789.00 |