DDZ24C-7 | |
---|---|
DigiKey Part Number | DDZ24CDITR-ND - Tape & Reel (TR) DDZ24CDICT-ND - Cut Tape (CT) DDZ24CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ24C-7 |
Description | DIODE ZENER 24V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37100 | ¥13.71 |
100 | ¥0.66910 | ¥66.91 |
500 | ¥0.55810 | ¥279.05 |
1,000 | ¥0.38775 | ¥387.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33605 | ¥1,008.15 |
6,000 | ¥0.31173 | ¥1,870.38 |
9,000 | ¥0.25851 | ¥2,326.59 |
30,000 | ¥0.25394 | ¥7,618.20 |
75,000 | ¥0.22809 | ¥17,106.75 |
150,000 | ¥0.19768 | ¥29,652.00 |