DDZ13BS-7 | |
---|---|
DigiKey Part Number | 31-DDZ13BS-7TR-ND - Tape & Reel (TR) 31-DDZ13BS-7CT-ND - Cut Tape (CT) 31-DDZ13BS-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ13BS-7 |
Description | DIODE ZENER 12.88V 200MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.88 V 200 mW ±2.56% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.56% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.81770 | ¥81.77 |
500 | ¥0.68208 | ¥341.04 |
1,000 | ¥0.47395 | ¥473.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41074 | ¥1,232.22 |
6,000 | ¥0.38100 | ¥2,286.00 |
9,000 | ¥0.31595 | ¥2,843.55 |
30,000 | ¥0.31037 | ¥9,311.10 |
75,000 | ¥0.27878 | ¥20,908.50 |
150,000 | ¥0.24161 | ¥36,241.50 |