DDZ12C-7 | |
---|---|
DigiKey Part Number | DDZ12C-7DITR-ND - Tape & Reel (TR) DDZ12C-7DICT-ND - Cut Tape (CT) DDZ12C-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ12C-7 |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97792 | ¥488.96 |
1,000 | ¥0.76110 | ¥761.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68117 | ¥2,043.51 |
6,000 | ¥0.66596 | ¥3,995.76 |
9,000 | ¥0.58984 | ¥5,308.56 |
30,000 | ¥0.58223 | ¥17,466.90 |
75,000 | ¥0.49471 | ¥37,103.25 |
150,000 | ¥0.48539 | ¥72,808.50 |