DDZ11CSF-7 | |
---|---|
DigiKey Part Number | 31-DDZ11CSF-7TR-ND - Tape & Reel (TR) 31-DDZ11CSF-7CT-ND - Cut Tape (CT) 31-DDZ11CSF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ11CSF-7 |
Description | DIODE ZENER 11.1V 500MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.1 V 500 mW ±2.52% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.52% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49590 | ¥49.59 |
500 | ¥0.38930 | ¥194.65 |
1,000 | ¥0.27034 | ¥270.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22393 | ¥671.79 |
6,000 | ¥0.21175 | ¥1,270.50 |
9,000 | ¥0.18022 | ¥1,621.98 |
30,000 | ¥0.16670 | ¥5,001.00 |
75,000 | ¥0.14417 | ¥10,812.75 |
150,000 | ¥0.11984 | ¥17,976.00 |