DDTD123EC-7-F | |
---|---|
DigiKey Part Number | 31-DDTD123EC-7-FTR-ND - Tape & Reel (TR) 31-DDTD123EC-7-FCT-ND - Cut Tape (CT) 31-DDTD123EC-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD123EC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 39 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥0.84310 | ¥84.31 |
500 | ¥0.70292 | ¥351.46 |
1,000 | ¥0.48840 | ¥488.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42330 | ¥1,269.90 |
6,000 | ¥0.39266 | ¥2,355.96 |
9,000 | ¥0.32562 | ¥2,930.58 |
30,000 | ¥0.31988 | ¥9,596.40 |
75,000 | ¥0.28731 | ¥21,548.25 |
150,000 | ¥0.24901 | ¥37,351.50 |