D7G-T | |
---|---|
DigiKey Part Number | D7G-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D7G-T |
Description | DIODE GEN PURP 1KV 1A T-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole T-1 |
Datasheet | Datasheet |
EDA/CAD Models | D7G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53137 | ¥2,656.85 |
10,000 | ¥0.45957 | ¥4,595.70 |
25,000 | ¥0.45095 | ¥11,273.75 |
50,000 | ¥0.37340 | ¥18,670.00 |
125,000 | ¥0.36765 | ¥45,956.25 |