D18AP2WF-7 | |
---|---|
DigiKey Part Number | 31-D18AP2WF-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D18AP2WF-7 |
Description | SURGE PROTECTION PP SOD123F T&R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 7.71A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 7.71A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32914 | ¥3,987.42 |
6,000 | ¥1.26155 | ¥7,569.30 |
9,000 | ¥1.17144 | ¥10,542.96 |
30,000 | ¥1.14937 | ¥34,481.10 |