BZX84C5V6Q-7-F | |
---|---|
DigiKey Part Number | 31-BZX84C5V6Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C5V6Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C5V6Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6Q-7-F |
Description | ZENER DIODE SOT23 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±7.14% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.14% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48668 | ¥243.34 |
1,000 | ¥0.33792 | ¥337.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27990 | ¥839.70 |
6,000 | ¥0.26470 | ¥1,588.20 |
9,000 | ¥0.22528 | ¥2,027.52 |
30,000 | ¥0.20838 | ¥6,251.40 |
75,000 | ¥0.18022 | ¥13,516.50 |
150,000 | ¥0.14981 | ¥22,471.50 |