BZX84B3V3Q-7-F | |
---|---|
DigiKey Part Number | 31-BZX84B3V3Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84B3V3Q-7-FCT-ND - Cut Tape (CT) 31-BZX84B3V3Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V3Q-7-F |
Description | TIGHT TOLERANCE ZENER SOT23 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.58780 | ¥58.78 |
500 | ¥0.49012 | ¥245.06 |
1,000 | ¥0.34054 | ¥340.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29517 | ¥885.51 |
6,000 | ¥0.27380 | ¥1,642.80 |
9,000 | ¥0.22705 | ¥2,043.45 |
30,000 | ¥0.22304 | ¥6,691.20 |
75,000 | ¥0.20034 | ¥15,025.50 |
150,000 | ¥0.17362 | ¥26,043.00 |