BZT52C3V9-13-F | |
---|---|
DigiKey Part Number | 31-BZT52C3V9-13-FTR-ND - Tape & Reel (TR) 31-BZT52C3V9-13-FCT-ND - Cut Tape (CT) 31-BZT52C3V9-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9-13-F |
Description | DIODE ZENER 3.9V 370MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 370 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.55910 | ¥55.91 |
500 | ¥0.46648 | ¥233.24 |
1,000 | ¥0.32412 | ¥324.12 |
2,000 | ¥0.28094 | ¥561.88 |
5,000 | ¥0.26060 | ¥1,303.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21611 | ¥2,161.10 |
30,000 | ¥0.21229 | ¥6,368.70 |
50,000 | ¥0.19068 | ¥9,534.00 |
100,000 | ¥0.16907 | ¥16,907.00 |
250,000 | ¥0.16526 | ¥41,315.00 |