BZT52C16LPQ-7 | |
---|---|
DigiKey Part Number | 31-BZT52C16LPQ-7TR-ND - Tape & Reel (TR) 31-BZT52C16LPQ-7CT-ND - Cut Tape (CT) 31-BZT52C16LPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16LPQ-7 |
Description | DIODE ZENER 16V 250MW 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5.62% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.62% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03360 | ¥103.36 |
500 | ¥0.86220 | ¥431.10 |
1,000 | ¥0.59907 | ¥599.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51919 | ¥1,557.57 |
6,000 | ¥0.48162 | ¥2,889.72 |
9,000 | ¥0.39938 | ¥3,594.42 |
30,000 | ¥0.39234 | ¥11,770.20 |
75,000 | ¥0.35240 | ¥26,430.00 |
150,000 | ¥0.30541 | ¥45,811.50 |