BCW66HTA | |
---|---|
DigiKey Part Number | BCW66HTR-ND - Tape & Reel (TR) BCW66HCT-ND - Cut Tape (CT) BCW66HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66HTA |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW66HTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02556 | ¥512.78 |
1,000 | ¥0.76097 | ¥760.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64020 | ¥1,920.60 |
6,000 | ¥0.61207 | ¥3,672.42 |
9,000 | ¥0.52936 | ¥4,764.24 |
30,000 | ¥0.51943 | ¥15,582.90 |
75,000 | ¥0.43010 | ¥32,257.50 |
150,000 | ¥0.42348 | ¥63,522.00 |