BCR420UFD-7 | |
---|---|
DigiKey Part Number | BCR420UFD-7DITR-ND - Tape & Reel (TR) BCR420UFD-7DICT-ND - Cut Tape (CT) BCR420UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UFD-7 |
Description | IC LED DRIVER LINEAR 350MA 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR420UFD-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.84800 | ¥28.48 |
25 | ¥2.60120 | ¥65.03 |
100 | ¥1.93730 | ¥193.73 |
250 | ¥1.75524 | ¥438.81 |
500 | ¥1.45280 | ¥726.40 |
1,000 | ¥1.08955 | ¥1,089.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99873 | ¥2,996.19 |
6,000 | ¥0.93822 | ¥5,629.32 |
15,000 | ¥0.87769 | ¥13,165.35 |
30,000 | ¥0.80505 | ¥24,151.50 |
75,000 | ¥0.77479 | ¥58,109.25 |