BC857BW-7-F | |
---|---|
DigiKey Part Number | BC857BW-FDITR-ND - Tape & Reel (TR) BC857BW-FDICT-ND - Cut Tape (CT) BC857BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BW-7-F |
Description | TRANS PNP 45V 0.1A SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.62480 | ¥62.48 |
500 | ¥0.49078 | ¥245.39 |
1,000 | ¥0.34079 | ¥340.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19843 | ¥595.29 |
6,000 | ¥0.18766 | ¥1,125.96 |
9,000 | ¥0.15972 | ¥1,437.48 |
30,000 | ¥0.14774 | ¥4,432.20 |
75,000 | ¥0.14059 | ¥10,544.25 |