BAT54Q-13 | |
---|---|
DigiKey Part Number | 31-BAT54Q-13TR-ND - Tape & Reel (TR) 31-BAT54Q-13CT-ND - Cut Tape (CT) 31-BAT54Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54Q-13 |
Description | DIODE SCHOTT 30V 200MA SOT23 10K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55330 | ¥55.33 |
500 | ¥0.43446 | ¥217.23 |
1,000 | ¥0.30171 | ¥301.71 |
2,000 | ¥0.24991 | ¥499.82 |
5,000 | ¥0.23634 | ¥1,181.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14572 | ¥1,457.20 |
30,000 | ¥0.13479 | ¥4,043.70 |
50,000 | ¥0.12828 | ¥6,414.00 |