BAS21DW-7 | |
---|---|
DigiKey Part Number | BAS21DWDITR-ND - Tape & Reel (TR) BAS21DWDICT-ND - Cut Tape (CT) BAS21DWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DW-7 |
Description | DIODE ARRAY GP 200V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.26726 | ¥633.63 |
1,000 | ¥0.86170 | ¥861.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79326 | ¥2,379.78 |
6,000 | ¥0.76031 | ¥4,561.86 |
9,000 | ¥0.68428 | ¥6,158.52 |
30,000 | ¥0.67414 | ¥20,224.20 |
75,000 | ¥0.64652 | ¥48,489.00 |