BAS16Q-13-F | |
---|---|
DigiKey Part Number | 31-BAS16Q-13-FTR-ND - Tape & Reel (TR) 31-BAS16Q-13-FCT-ND - Cut Tape (CT) 31-BAS16Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16Q-13-F |
Description | DIODE GP 75V 300MA SOT23-3 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49590 | ¥49.59 |
500 | ¥0.38930 | ¥194.65 |
1,000 | ¥0.27035 | ¥270.35 |
2,000 | ¥0.22392 | ¥447.84 |
5,000 | ¥0.21176 | ¥1,058.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18022 | ¥1,802.20 |
30,000 | ¥0.16671 | ¥5,001.30 |
50,000 | ¥0.14418 | ¥7,209.00 |
100,000 | ¥0.13517 | ¥13,517.00 |
250,000 | ¥0.11985 | ¥29,962.50 |