BAS16HTW-13 | |
---|---|
DigiKey Part Number | BAS16HTW-13DITR-ND - Tape & Reel (TR) BAS16HTW-13DICT-ND - Cut Tape (CT) BAS16HTW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HTW-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HTW-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.89600 | ¥18.96 |
100 | ¥0.95730 | ¥95.73 |
500 | ¥0.78058 | ¥390.29 |
1,000 | ¥0.57920 | ¥579.20 |
2,000 | ¥0.48730 | ¥974.60 |
5,000 | ¥0.46587 | ¥2,329.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40292 | ¥4,029.20 |
30,000 | ¥0.39537 | ¥11,861.10 |
50,000 | ¥0.32738 | ¥16,369.00 |
250,000 | ¥0.32234 | ¥80,585.00 |