B350-13-F | |
---|---|
DigiKey Part Number | B350-FDITR-ND - Tape & Reel (TR) B350-FDICT-ND - Cut Tape (CT) B350-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350-13-F |
Description | DIODE SCHOTTKY 50V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19600 | ¥219.60 |
500 | ¥1.71480 | ¥857.40 |
1,000 | ¥1.39381 | ¥1,393.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24601 | ¥3,738.03 |
6,000 | ¥1.18266 | ¥7,095.96 |
9,000 | ¥1.09819 | ¥9,883.71 |
30,000 | ¥1.07750 | ¥32,325.00 |