B340CE-13 | |
---|---|
DigiKey Part Number | 31-B340CE-13TR-ND - Tape & Reel (TR) 31-B340CE-13CT-ND - Cut Tape (CT) 31-B340CE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340CE-13 |
Description | DIODE SCHOTTKY 40V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.86500 | ¥28.65 |
100 | ¥1.71830 | ¥171.83 |
500 | ¥1.59106 | ¥795.53 |
1,000 | ¥1.08189 | ¥1,081.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99599 | ¥2,987.97 |
6,000 | ¥0.95461 | ¥5,727.66 |
9,000 | ¥0.85915 | ¥7,732.35 |
30,000 | ¥0.84642 | ¥25,392.60 |
75,000 | ¥0.81174 | ¥60,880.50 |