B340AXF-13 | |
---|---|
DigiKey Part Number | 31-B340AXF-13TR-ND - Tape & Reel (TR) 31-B340AXF-13CT-ND - Cut Tape (CT) 31-B340AXF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340AXF-13 |
Description | DIODE SCHOTT 40V 3A SMAF TR 10K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02508 | ¥512.54 |
1,000 | ¥0.76056 | ¥760.56 |
2,000 | ¥0.63987 | ¥1,279.74 |
5,000 | ¥0.61175 | ¥3,058.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52908 | ¥5,290.80 |
30,000 | ¥0.51916 | ¥15,574.80 |
50,000 | ¥0.42988 | ¥21,494.00 |