B320AQ-13-F | |
---|---|
DigiKey Part Number | 31-B320AQ-13-FTR-ND - Tape & Reel (TR) 31-B320AQ-13-FCT-ND - Cut Tape (CT) 31-B320AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320AQ-13-F |
Description | DIODE SCHOTTKY 20V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.33160 | ¥133.16 |
500 | ¥1.23294 | ¥616.47 |
1,000 | ¥0.83847 | ¥838.47 |
2,000 | ¥0.77185 | ¥1,543.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73980 | ¥3,699.00 |
10,000 | ¥0.66582 | ¥6,658.20 |
25,000 | ¥0.65595 | ¥16,398.75 |
50,000 | ¥0.62908 | ¥31,454.00 |