B3100Q-13-F | |
---|---|
DigiKey Part Number | 31-B3100Q-13-FTR-ND - Tape & Reel (TR) 31-B3100Q-13-FCT-ND - Cut Tape (CT) 31-B3100Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3100Q-13-F |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.32740 | ¥332.74 |
500 | ¥2.78016 | ¥1,390.08 |
1,000 | ¥2.36607 | ¥2,366.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10727 | ¥6,321.81 |
6,000 | ¥1.99635 | ¥11,978.10 |
9,000 | ¥1.88620 | ¥16,975.80 |