B260AE-13 | |
---|---|
DigiKey Part Number | 31-B260AE-13TR-ND - Tape & Reel (TR) 31-B260AE-13CT-ND - Cut Tape (CT) 31-B260AE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B260AE-13 |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13500 | ¥21.35 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.87796 | ¥438.98 |
1,000 | ¥0.65137 | ¥651.37 |
2,000 | ¥0.54801 | ¥1,096.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52393 | ¥2,619.65 |
10,000 | ¥0.45313 | ¥4,531.30 |
25,000 | ¥0.44463 | ¥11,115.75 |
50,000 | ¥0.36817 | ¥18,408.50 |
125,000 | ¥0.36250 | ¥45,312.50 |