B230AF-13 | |
---|---|
DigiKey Part Number | B230AF-13DITR-ND - Tape & Reel (TR) B230AF-13DICT-ND - Cut Tape (CT) B230AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B230AF-13 |
Description | DIODE SCHOTTKY 30V 2A SMAF |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24710 | ¥124.71 |
500 | ¥1.01768 | ¥508.84 |
1,000 | ¥0.75497 | ¥754.97 |
2,000 | ¥0.63520 | ¥1,270.40 |
5,000 | ¥0.60728 | ¥3,036.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41870 | ¥4,187.00 |