AZV393MTR-E1 | |
---|---|
DigiKey Part Number | AZV393MTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV393MTR-E1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.16917 | ¥12,676.68 |
8,000 | ¥3.01071 | ¥24,085.68 |
12,000 | ¥2.89752 | ¥34,770.24 |
28,000 | ¥2.80698 | ¥78,595.44 |