AZV393MMTR-G1 | |
---|---|
DigiKey Part Number | 31-AZV393MMTR-G1TR-ND - Tape & Reel (TR) 31-AZV393MMTR-G1CT-ND - Cut Tape (CT) 31-AZV393MMTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV393MMTR-G1 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AZV393MMTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 450ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.05400 | ¥30.54 |
25 | ¥2.85360 | ¥71.34 |
100 | ¥2.28230 | ¥228.23 |
250 | ¥2.11912 | ¥529.78 |
500 | ¥1.79318 | ¥896.59 |
1,000 | ¥1.38565 | ¥1,385.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00877 | ¥3,026.31 |