AS393MTR-E1 | |
---|---|
DigiKey Part Number | AS393MTR-E1DITR-ND - Tape & Reel (TR) AS393MTR-E1DICT-ND - Cut Tape (CT) AS393MTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS393MTR-E1 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18900 | ¥61.89 |
25 | ¥5.81480 | ¥145.37 |
100 | ¥4.74450 | ¥474.45 |
250 | ¥4.40668 | ¥1,101.67 |
500 | ¥3.75040 | ¥1,875.20 |
1,000 | ¥3.00033 | ¥3,000.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.24128 | ¥8,965.12 |