AS324AMTR-E1 | |
---|---|
DigiKey Part Number | 31-AS324AMTR-E1TR-ND - Tape & Reel (TR) 31-AS324AMTR-E1CT-ND - Cut Tape (CT) 31-AS324AMTR-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS324AMTR-E1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.64200 | ¥66.42 |
25 | ¥6.23600 | ¥155.90 |
100 | ¥5.08930 | ¥508.93 |
250 | ¥4.72720 | ¥1,181.80 |
500 | ¥4.02330 | ¥2,011.65 |
1,000 | ¥3.21857 | ¥3,218.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.91684 | ¥11,667.36 |
8,000 | ¥2.71568 | ¥21,725.44 |
12,000 | ¥2.61510 | ¥31,381.20 |
28,000 | ¥2.51452 | ¥70,406.56 |