APX811-40UG-7 | |
---|---|
DigiKey Part Number | APX811-40UG-7TR-ND - Tape & Reel (TR) APX811-40UG-7CT-ND - Cut Tape (CT) APX811-40UG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX811-40UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83960 | ¥70.99 |
100 | ¥2.27150 | ¥227.15 |
250 | ¥2.10968 | ¥527.42 |
500 | ¥1.78508 | ¥892.54 |
1,000 | ¥1.37941 | ¥1,379.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25767 | ¥3,773.01 |
6,000 | ¥1.17653 | ¥7,059.18 |
15,000 | ¥1.09539 | ¥16,430.85 |
30,000 | ¥1.03859 | ¥31,157.70 |
75,000 | ¥1.01425 | ¥76,068.75 |