APX809S-26SR-7 | |
---|---|
DigiKey Part Number | APX809S-26SR-7DITR-ND - Tape & Reel (TR) APX809S-26SR-7DICT-ND - Cut Tape (CT) APX809S-26SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S-26SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.79800 | ¥17.98 |
25 | ¥1.64520 | ¥41.13 |
100 | ¥1.22570 | ¥122.57 |
250 | ¥1.11064 | ¥277.66 |
500 | ¥0.91916 | ¥459.58 |
1,000 | ¥0.68930 | ¥689.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67424 | ¥2,022.72 |