APX358SG-13 | |
---|---|
DigiKey Part Number | 31-APX358SG-13TR-ND - Tape & Reel (TR) 31-APX358SG-13CT-ND - Cut Tape (CT) 31-APX358SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX358SG-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | APX358SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 190µA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.64160 | ¥141.04 |
100 | ¥4.60490 | ¥460.49 |
250 | ¥4.27732 | ¥1,069.33 |
500 | ¥3.64022 | ¥1,820.11 |
1,000 | ¥2.91210 | ¥2,912.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.63909 | ¥6,597.72 |
5,000 | ¥2.45710 | ¥12,285.50 |
12,500 | ¥2.36609 | ¥29,576.12 |
25,000 | ¥2.27509 | ¥56,877.25 |