AP9101CAK6-AMTRG1 | |
---|---|
DigiKey Part Number | AP9101CAK6-AMTRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP9101CAK6-AMTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT26 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP9101CAK6-AMTRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |