AP8801SG-13 | |
---|---|
DigiKey Part Number | AP8801SGDITR-ND - Tape & Reel (TR) AP8801SGDICT-ND - Cut Tape (CT) AP8801SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP8801SG-13 |
Description | IC LED DRVR RGLTR PWM 500MA 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 500mA (Switch) 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP8801SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA (Switch) | |
Frequency | 625kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.17100 | ¥111.71 |
25 | ¥10.60280 | ¥265.07 |
100 | ¥8.70860 | ¥870.86 |
250 | ¥8.14112 | ¥2,035.28 |
500 | ¥7.19440 | ¥3,597.20 |
1,000 | ¥5.67983 | ¥5,679.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.30116 | ¥13,252.90 |
5,000 | ¥5.03609 | ¥25,180.45 |
12,500 | ¥4.84675 | ¥60,584.38 |