AP7366EA-12W5-7 | |
---|---|
DigiKey Part Number | 31-AP7366EA-12W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-12W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-12W5-7 |
Description | LDO CMOS HICURR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67320 | ¥66.83 |
100 | ¥1.99010 | ¥199.01 |
250 | ¥1.80352 | ¥450.88 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.11941 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02612 | ¥3,078.36 |
6,000 | ¥0.96394 | ¥5,783.64 |
15,000 | ¥0.90174 | ¥13,526.10 |
30,000 | ¥0.82712 | ¥24,813.60 |
75,000 | ¥0.79602 | ¥59,701.50 |