AP7366-SN-7 | |
---|---|
DigiKey Part Number | 31-AP7366-SN-7TR-ND - Tape & Reel (TR) 31-AP7366-SN-7CT-ND - Cut Tape (CT) 31-AP7366-SN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366-SN-7 |
Description | IC REG LINEAR POS ADJ 600MA 6DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA U-DFN2020-6 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79104 | ¥2,373.12 |
6,000 | ¥0.74711 | ¥4,482.66 |
15,000 | ¥0.68118 | ¥10,217.70 |
30,000 | ¥0.63723 | ¥19,116.90 |
75,000 | ¥0.57131 | ¥42,848.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66990 | ¥166.99 |
250 | ¥1.40616 | ¥351.54 |
500 | ¥1.14264 | ¥571.32 |
1,000 | ¥0.87894 | ¥878.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.44000 | ¥24.40 |
25 | ¥2.02000 | ¥50.50 |
100 | ¥1.54300 | ¥154.30 |
250 | ¥1.30612 | ¥326.53 |
500 | ¥1.16058 | ¥580.29 |
1,000 | ¥1.03893 | ¥1,038.93 |