AP7366-12W5-7 | |
---|---|
DigiKey Part Number | AP7366-12W5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7366-12W5-7 |
Description | IC REG LINEAR 1.2V 600MA SOT25 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73965 | ¥2,218.95 |
6,000 | ¥0.66568 | ¥3,994.08 |
15,000 | ¥0.59171 | ¥8,875.65 |
30,000 | ¥0.55473 | ¥16,641.90 |
75,000 | ¥0.49186 | ¥36,889.50 |
150,000 | ¥0.47337 | ¥71,005.50 |